Hammond RP1170 Watertight Enclosure 165x85x55mm Polycarbonate Off White

MPN
RP1170
Brand
Hammond
GTIN-14
00623980178028
Order Code
31-1522
Country of Origin
Taiwan
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £16.49 £14.78
50+ £13.33 £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1,965 in stockBack-order availability date - 28/07/2026

Polycarbonate watertight enclosure from the Hammond RP series ideal for mounting PCBs or components.


  • Dimensions 165 x 85 x 55mm
  • Off white colour
  • Gasketed lid with two piece tongue and groove construction protects against access of oil, dust and water
  • Rubber gasket is included and must be field-installed
  • Lid includes smooth recessed area for membrane or label
  • Designed to meet IP 65
  • Lid secured with self-captivating M3.5 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws self captivating (lid holes are threaded with the first installation of lid screws)
  • Internal features maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Manufacturer's part RP1170

Hammond enclosure modification


Type Watertight enclosure
Material Polycarbonate (PC)
Enclosure Length 165mm
Enclosure Width 85mm
Enclosure Height 55mm
Colour Off white
Protection Rating IP65
Dimension 165 x 85 x 55mm
Dimensions 165 x 85 x 55mm
External Features Recessed lid
Finish Light texture
Flame Resistance UL94-V2
Internal Features DIN rail mounting tabs
Series RP

Reviews

Be the first to submit a review

Trustpilot