Hammond RL6655-FBK Project Enclosure Flanged GPABS 200x150x70mm Black

Order Code:

31-1498

Brand: Hammond MPN: RL6655-FBK GTIN-14: 00623980406312
Qty Unit Price (Ex VAT)
1+ £10.59
50+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched in 1 working daysBack-order availability date - 17/04/2026

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a flanged lid.


  • Dimensions 200 x 150 x 70mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6655-FBK

Hammond enclosure modification


Type Flanged
Enclosure Height 70mm
Enclosure Length 200mm
Enclosure Width 150mm
Colour Black
Protection Rating IP54
Dimension 200 x 150 x 70mm
Dimensions 200 x 150 x 70mm
External Features Flanged lid
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot