Hammond RL6555-FBK Project Enclosure Flanged GPABS 175x125x70mm Black

Image Representative of Range

Hammond RL6555-FBK Project Enclosure Flanged GPABS 175x125x70mm Black

MPN
RL6555-FBK
Brand
Hammond
GTIN-14
00623980406268
Order Code
31-1496
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.06
50+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/08/2026


Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a flanged lid.


  • Dimensions 175 x 125 x 70mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6555-FBK

Hammond enclosure modification


Type Flanged
Enclosure Height 70mm
Enclosure Length 175mm
Enclosure Width 125mm
Colour Black
Protection Rating IP54
Dimension 175 x 125 x 70mm
Dimensions 175 x 125 x 70mm
External Features Flanged lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot