Hammond RL6435-FBK Project Enclosure Flanged GPABS 150x100x60mm Black

Image Representative of Range

Hammond RL6435-FBK Project Enclosure Flanged GPABS 150x100x60mm Black

MPN
RL6435-FBK
Brand
Hammond
GTIN-14
00623980406220
Order Code
31-1494
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.74
50+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/08/2026


Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a flanged lid.


  • Dimensions 150 x 100 x 60mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6435-FBK

Hammond enclosure modification


Type Flanged
Enclosure Height 60mm
Enclosure Length 150mm
Enclosure Width 100mm
Colour Black
Protection Rating IP54
Dimension 150 x 100 x 60mm
Dimensions 150 x 100 x 60mm
External Features Flanged lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot