Hammond RL6165-F Project Enclosure Flanged GPABS 105x65x30mm Grey

MPN
RL6165-F
Brand
Hammond
GTIN-14
00623980406558
Order Code
31-1486
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.72
50+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 74 in stockBack-order availability date - 06/07/2026

Hand held or wall mount instrument enclosure 105 x 65 x 30mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 105 x 65 x 30mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6165-F

Hammond enclosure modification


Type Flanged
Enclosure Height 30mm
Enclosure Length 105mm
Enclosure Width 65mm
Colour Grey
Protection Rating IP54
External Features Flanged lid
Internal Features PCB mounting
Material ABS
Size 105 x 65 x 30mm
Size 1 5 x 65 x 30mm

Reviews

Be the first to submit a review

Trustpilot