Hammond 1444-95525 Aluminium Chassis 241x127x64mm Natural

MPN
1444-95525
Brand
Hammond
GTIN-14
00623980026473
Order Code
31-1367
Country of Origin
Canada
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £19.50
50+ £16.05 £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 241 x 127 x 64mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately, MPN: 1434-955 Rapid Code: 31-1265
  • Hammond type 1444-95525

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 241mm
Enclosure Width 127mm
Enclosure Height 64mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot