Hammond 1444-9552 Aluminium Chassis 241x127x51mm Natural

MPN
1444-9552
Brand
Hammond
GTIN-14
00623980026411
Order Code
31-1366
Country of Origin
Canada
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £16.38 £16.18
50+ £11.66 £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 241 x 127 x 51mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately, MPN: 1434-955 Rapid Code: 31-1265
  • Hammond type 1444-9552

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 241mm
Enclosure Width 127mm
Enclosure Height 51mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot