Hammond 1444-9 Aluminium Chassis 203x102x25mm Natural

MPN
1444-9
Brand
Hammond
GTIN-14
00623980497808
Order Code
31-1365
Country of Origin
Canada
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £12.23 £10.98
50+ £10.07 £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 203 x 102 x 25mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately, MPN: 1434-10 Rapid Code: 31-1234
  • Hammond type 1444-9

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 203mm
Enclosure Width 102mm
Enclosure Height 25mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot