Hammond 1444-84515 Aluminium Chassis 203x114x38mm Natural

MPN
1444-84515
Brand
Hammond
GTIN-14
00623980026398
Order Code
31-1363
Country of Origin
Canada
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £19.69 £18.19
50+ £13.47 £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 203 x 114 x 38mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately, MPN: 1434-845 Rapid Code: 31-1263
  • Hammond type 1444-84515

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 203mm
Enclosure Width 114mm
Enclosure Height 38mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot