Hammond 1444-45351 Aluminium Chassis 114x89x25mm Natural

MPN
1444-45351
Brand
Hammond
GTIN-14
00623980026374
Order Code
31-1355
Country of Origin
Canada
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £12.07 £11.72
50+ £9.32 £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 114 x 89 x 25mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately, MPN: 1434-4535 Rapid Code: 31-1258
  • Hammond type 1444-45351

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 114mm
Enclosure Width 89mm
Enclosure Height 25mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot