Hammond 1444-17105 Aluminium Chassis 432x254x127mm Natural

MPN
1444-17105
Brand
Hammond
GTIN-14
00623980026725
Order Code
31-1331
Country of Origin
Canada
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £83.03
50+ £61.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 432 x 254 x 127mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately*
  • Hammond type 1444-17105

* See Technical Details for compatibility chart.

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 432mm
Enclosure Width 254mm
Enclosure Height 127mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot