Hammond 1444-12825 Aluminium Chassis 305x203x64mm Natural

MPN
1444-12825
Brand
Hammond
GTIN-14
00623980026558
Order Code
31-1322
Country of Origin
Canada
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £33.82 £32.62
50+ £30.05 £28.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 305 x 203 x 64mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately*
  • Hammond type 1444-12825

* See Technical Details for compatibility chart.

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 305mm
Enclosure Width 203mm
Enclosure Height 64mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot