Hammond 1444-10825 Aluminium Chassis 254x203x64mm Natural

MPN
1444-10825
Brand
Hammond
GTIN-14
00623980026480
Order Code
31-1316
Country of Origin
Canada
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £28.03
50+ £24.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 26/07/2026

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 254 x 203 x 64mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately, MPN: 1434-108 Rapid Code: 31-1236
  • Hammond type 1444-10825

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 254mm
Enclosure Width 203mm
Enclosure Height 64mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot