Hammond 1441-34BK3 Steel Chassis 432x305x51mm Black

Image Representative of Range

Hammond 1441-34BK3 Steel Chassis 432x305x51mm Black

Order Code:

31-1299

Brand: Hammond MPN: 1441-34BK3 GTIN-14: 00623980964492
Qty Unit Price (Ex VAT)
1+ £39.98
50+ £34.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 11/05/2026


Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 432 x 305 x 51mm
  • Satin black powder painted finish
  • Steel gauge 18
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-34BK3

Hammond enclosure modification


Type Steel Chassis
Enclosure Length 305mm
Enclosure Width 432mm
Enclosure Height 51mm
Colour Black
Protection Rating None
External Features None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot