Hammond 1434-1713 Chassis Bottom Panel 432 x 330mm Aluminium Natural

MPN
1434-1713
Brand
Hammond
GTIN-14
00623980026879
Order Code
31-1247
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £16.50
50+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 06/11/2026

A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-1713

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 432mm
Enclosure Width 330mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot