Hammond 1434-14 Chassis Bottom Panel 229 x 127mm Aluminium Natural

Image Representative of Range

Hammond 1434-14 Chassis Bottom Panel 229 x 127mm Aluminium Natural

MPN
1434-14
Brand
Hammond
GTIN-14
00623980494401
Order Code
31-1241
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.14
50+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stock

A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-14

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 229mm
Enclosure Width 127mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot