Hammond 1431-38BK3 Chassis Bottom Panel 432x355x1mm Steel Black

MPN
1431-38BK3
Brand
Hammond
GTIN-14
00623980964317
Order Code
31-1229
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.37
50+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 40 in stockBack-order availability date - 20/05/2026

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 431 x 355 x 1mm
  • Manufacturer's part 1431-38BK3

Hammond enclosure modification


Colour Black
Dimension 431 x 355 x 1mm
Dimensions 431 x 355 x 1mm
Enclosure Height 1mm
Enclosure Length 432mm
Enclosure Width 356mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot