Easter Opening Hours and Delivery Dates here

Hammond 1431-34 Chassis Bottom Panel 432x305x1mm Steel Grey

Order Code:

31-1226

Brand: Hammond MPN: 1431-34 GTIN-14: 00623980493800
Qty Unit Price (Ex VAT)
1+ £16.38
50+ £13.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 1 working daysBack-order availability date - 03/04/2026

Grey bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Grey colour
  • Dimensions 432 x 305 x 1mm
  • Manufacturer's part 1431-34

Hammond enclosure modification


Colour Grey
Dimension 432 x 305 x 1mm
Dimensions 432 x 305 x 1mm
Enclosure Height 1mm
Enclosure Length 432mm
Enclosure Width 305mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot