Hammond 1431-22 Chassis Bottom Panel 305x203x1mm Steel Grey

Order Code:

31-1220

Brand: Hammond MPN: 1431-22 GTIN-14: 00623980493404
Qty Unit Price (Ex VAT)
1+ £11.00
50+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/06/2026


Grey bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Grey colour
  • Dimensions 305 x 203 x 1mm
  • Manufacturer's part 1431-22

Hammond enclosure modification


Colour Grey
Dimension 305 x 203 x 1mm
Dimensions 305 x 203 x 1mm
Enclosure Height 1mm
Enclosure Length 305mm
Enclosure Width 203mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot