Hammond 1412PP Utility Metal Case 152x101x51mm Steel Grey

MPN
1412PP
Brand
Hammond
GTIN-14
00623980000251
Order Code
31-1203
Country of Origin
Canada
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.13
50+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

A robust steel case finished in ASA 61 grey, baked powder paint from Hammond's 1412 series.


  • 152 x 101 x 51mm
  • Made from 20 gauge steel
  • Finished in ASA 61 grey baked powder paint inside and out to prevent rust
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1412PP

Hammond enclosure modification


Type Metal enclosure
Enclosure Length 152mm
Enclosure Width 101mm
Enclosure Height 51mm
Colour Grey
Protection Rating IP32
External Features None
IK Rating None
Internal Features None
Material Steel

Reviews

Be the first to submit a review

Trustpilot