Hammond 1411FBXU Utility Metal Flanged Case 305x178x102mm Aluminium Natural

MPN
1411FBXU
Brand
Hammond
GTIN-14
00623980027524
Order Code
31-1201
Country of Origin
Canada
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.17
50+ £37.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 7 in stockBack-order availability date - 25/06/2026

A robust aluminium case with mounting flanges on the base and natural finish from Hammond's 1411FB-U series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 305 x 178 x 102mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBXU

Hammond enclosure modification


Type Utility case
Enclosure Length 305mm
Enclosure Width 178mm
Enclosure Height 102mm
Colour Silver
Protection Rating IP32
External Features Flanged base
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot