Christmas Opening Hours and Delivery Dates here

Hammond 1411RR Utility Metal Case 203x152x51mm Aluminium Grey

Order Code:

31-1149

Brand: Hammond MPN: 1411RR GTIN-14: 00623980009094
Qty Unit Price (Ex VAT)
1+ £16.42
50+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 21/12/2025

A robust aluminium case finished in ASA 61 grey, baked powder paint from Hammond's 1411 series.


  • Dimensions (L x W x H): 203 x 152 x 51mm
  • Made from 1mm thick aluminium sheet
  • Finished in ASA 61 grey baked powder paint
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411RR

Hammond enclosure modification


Type Utility case
Material Aluminium
Enclosure Length 203mm
Enclosure Width 152mm
Enclosure Height 51mm
Colour Grey
Finish Powder painted
IP Rating IP32
Series 1411

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot