Hammond 1411PU Utility Metal Case 152x127x102mm Aluminium Natural

MPN
1411PU
Brand
Hammond
GTIN-14
00623980485829
Order Code
31-1145
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.91
50+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 02/08/2026


A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 152 x 127 x 102mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411PU

Hammond enclosure modification


Type Utility case
Enclosure Length 152mm
Enclosure Width 127mm
Enclosure Height 102mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot