Hammond 1411NU Utility Metal Case 127x76x56mm Aluminium Natural

Order Code:

31-1141

Brand: Hammond MPN: 1411NU GTIN-14: 00623980485812
Qty Unit Price (Ex VAT)
1+ £10.91
50+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 01/05/2026

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 127 x 76 x 56mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411NU

Hammond enclosure modification


Type Utility case
Enclosure Length 127mm
Enclosure Width 76mm
Enclosure Height 56mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot