Hammond 1411M Utility Metal Case 152x76x76mm Aluminium Grey

MPN
1411M
Brand
Hammond
GTIN-14
00623980486505
Order Code
31-1138
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.90
50+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 22/05/2026

A robust aluminium case finished in ASA 61 grey, baked powder paint from Hammond's 1411 series.


  • Dimensions (L x W x H): 152 x 76 x 76mm
  • Made from 1mm thick aluminium sheet
  • Finished in ASA 61 grey baked powder paint
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411M

Hammond enclosure modification


Type Utility case
Enclosure Length 152mm
Enclosure Width 76mm
Enclosure Height 76mm
Colour Grey
Protection Rating IP32
Finish Powder painted
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot