Hammond 1411JU Utility Metal Case 102x102x51mm Aluminium Natural

MPN
1411JU
Brand
Hammond
GTIN-14
00623980000046
Order Code
31-1133
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.18
50+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 102 x 102 x 51mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411JU

Hammond enclosure modification


Type Utility case
Enclosure Length 102mm
Enclosure Width 102mm
Enclosure Height 51mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot