Hammond 1411D Utility Metal Case 81x56x41mm Aluminium Grey

Order Code:

31-1124

Brand: Hammond MPN: 1411D GTIN-14: 00623980485904
Qty Unit Price (Ex VAT)
1+ £9.79
50+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 1 working daysBack-order availability date - 02/05/2026

A robust aluminium case finished in ASA 61 grey, baked powder paint from Hammond's 1411 series.


  • Dimensions (L x W x H): 81 x 56 x 41mm
  • Made from 1mm thick aluminium sheet
  • Finished in ASA 61 grey baked powder paint
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411D

Hammond enclosure modification


Type Utility case
Enclosure Length 81mm
Enclosure Width 56mm
Enclosure Height 41mm
Colour Grey
Protection Rating IP32
Finish Powder painted
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot