Hammond 1590WG2FL Watertight Diecast Enclosure Flanged Lid 100x50x31 Natural

MPN
1590WG2FL
Brand
Hammond
GTIN-14
00623980810829
Order Code
31-1044
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.87
50+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 7 in stockBack-order availability date - 27/05/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 100 x 50 x 31mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Hammond type 1590WG2FL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot