Hammond 1590B3 Diecast Enclosure 116 x 77 x 38 Natural

MPN
1590B3
Brand
Hammond
UPC-12
623980810522
Order Code
31-1008
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.07
50+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 59 in stockBack-order availability date - 17/07/2026

The Hammond Diecast Enclosure 1590B3 measures 116 x 77 x 34mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590B3

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 116mm
Enclosure Width 77mm
Enclosure Height 34mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot