Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 309011 SVGA Extension Cable - 1.8m

Order Code:  

58-5882

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 309011  Copy to clipboard EAN-13: 0766623309011
  • Country of Origin: China
 Report an error

Discontinued

This SVGA extension cable from Manhattan has been designed to easily extend connections between a monitor and PC or laptop. Ideal for use with video splitters, KVM switches and all screens, computers and devices with HD15 connectors.

The cable is manufactured from the highest quality material for reliable data transmissions of video applications. Foil and braid shield, sealed contacts with strain relief, the construction provides fast, reliable transmissions, maximum conductivity and crystal clear images without interference or distortion, even over long distances.


  • Cable length: 1.8m
  • Screwable
  • TV/monitor extension cable
  • Black colour
  • Straight type
  • Connector/input type A: VGA plug
  • No. of A connectors: 1x
  • No. of B connections: 1x
  • Braid shielding/shielding film
  • Type B (or outputs): VGA socket
  • VGA male to VGA connector
  • To extend SVGA monitor cables
  • Fully shielded to reduce EMI and video transmission
  • Molded PVC boot with strain relief
  • Mini-coax (RGB)
  • Manufacturer's part 309011
Type SVGA cable
Length 1.8m
Colour Black

Reviews


Be the first to submit a review