Sealey Steel Jerry Cans 5 litre

Sealey Brand: Sealey

These 5ltr jerry cans from Sealey are made from 0.9mm pickled steel sheet with fuel resistant lining and are colour coded for easy identification of content. The bayonet is additionally secured with a locking pin to prevent accidental opening.

  • Includes unique wide channel breather for smoother pouring
  • Leak-proof bayonet closure allows storage of the can in any position
  • Lined inner tank to prevent rusting with petrol, diesel, oil, water or alcohol
  • Manufactured and tested to comply with UN Dangerous Goods, DIN and TUV/GS standards
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Spout (Optional) Type Capacity Material Lifetime Warranty
Sealey JC5MB Jerry Can 5ltr - Black
Sealey JC5MB Jerry Can 5ltr - Black
Standard range
Order code: 89-5750
MPN: JC5MB

Despatched within 2 working days - 50 in stock
1+ £27.22
Price per unit Ex VAT
Black 1.73kg JC20B/S Jerry can 5L Steel No
Sealey JC5MG Jerry Can 5ltr - Green
Sealey JC5MG Jerry Can 5ltr - Green
Extended range
Order code: 89-5751
MPN: JC5MG

Available to back orderBack order, lead time 8 weeks
1+ £34.00
Price per unit Ex VAT
Green 1.73kg JC20G/S Jerry can 5L Steel No
Sealey JC5MR Jerry Can 5ltr - Red
Sealey JC5MR Jerry Can 5ltr - Red
Standard range
Order code: 89-5752
MPN: JC5MR

Despatched within 2 working days - 100 in stock
1+ £25.83
Price per unit Ex VAT
Red 1.75kg JC20/S Jerry can 5L Steel No

Trustpilot