Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Liqui Moly 3010 LM 48 Assembly Paste 50g

Order Code:  

55-1833

 
Brand: Liqui Moly  MPN: 3010  EAN-13: 4100420030109
  • Country of Origin:
 Report an error

Discontinued

This LM 48 assembly paste 50g from Liqui Moly is an easy to use, high-performance MoS2 paste for extreme conditions which adheres to the smoothest looking surfaces. Prevents running-in damage and traces of erosion from rubbing bearings and side guides, squeezing of pins and bearing bushes and the fitting of roller-bearing rings.

"For-life" lubrication of joints and small components. Specially suitable for surfaces and components with complex shapes, paste application to small components and places difficult to access.


  • Colour: Grey-black
  • High corrosion protection
  • Minimum friction
  • Assembly, repair and maintenance in all areas of engineering.
  • For basic lubrication and preventing running-in damage.
  • Reliable wear protection
  • Outstanding test values
  • Economical due to low consumption
  • Limp-home lubrication
  • Operating temperature range: -35°C to +450°C
  • Manufacturer's part 3010
Type Assembly paste
Volume 50g

Reviews


Be the first to submit a review