Sealey 20 Litre Jerry Cans

Sealey Brand: Sealey

20 Litre Jerry Cans manufactured from 0.9mm pickled steel sheet with fuel resistant lining. Colour coded for easy identification of content. Red - Leaded or Lead Replacement Fuel, Green - Unleaded Fuel, Black - Diesel. Manufactured to comply with the following standards; AS(Australian), SP(Sweden), TUV-Reinland(German).

  • Includes unique wide channel breather for smoother pouring.
  • Leak-proof bayonet closure allows storage of the can in any position.
  • The bayonet is additionally secured with a locking pin to prevent accidental opening
  • Sealey modes JC20 (red) JC20G (green) and JC20B (black)
Description Image Product Buy Pricing (Ex VAT) Type Capacity Colour Material Nett Weight Suitability Spout (Optional) Lifetime Warranty
Sealey JC20 Jerry Can 20l - Red
Sealey JC20 Jerry Can 20l - Red
Extended range
Order code: 89-1858
MPN: JC20

Available to back orderBack order, lead time 8 weeks
1+ £35.00
Price per unit Ex VAT
Jerry can 20L Red Steel 4.10kg JC20/S No
Sealey JC20G Jerry Can 20l - Green
Sealey JC20G Jerry Can 20l - Green
Standard range
Order code: 89-0350
MPN: JC20G

Despatched same day - 11 in stockFurther 100 despatched in 2 working days
1+ £35.00
Price per unit Ex VAT
Jerry can 20L Green Steel 4.10kg JC20G/S No
Sealey JC20B Jerry Can 20l - Black
Sealey JC20B Jerry Can 20l - Black
Standard range
Order code: 89-0346
MPN: JC20B

Despatched within 2 working days - 50 in stock
1+ £33.00
Price per unit Ex VAT
Jerry can 20L Black Steel 4.05kg JC20B/S No
Sealey JC20VB Vehicle Bracket for Jc20, Jc20b, Jc20g
Sealey JC20VB Vehicle Bracket for Jc20, Jc20b, Jc20g
Standard range
Order code: 89-1860
MPN: JC20VB

Despatched within 2 working days - 50 in stock
1+ £37.10
Price per unit Ex VAT
Vehicle bracket Black 2.83kg 20L No

Trustpilot