300 Polyethylene Brick Line 18m (59ft) Orange (Box of 12)

Faithfull Brand: Faithfull

Faithfull orange polyethylene lines are normally used for giving a straight edge for laying bricks etc.

Rotproof and waterproof

Length: 18m
Box of 12

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull 300 Polyethylene Brick Line 18m (59ft) Orange (Box of 12)
Faithfull 300 Polyethylene Brick Line 18m (59ft) Orange (Box of 12)
Standard range
Order code: 95-6368
MPN: 300

Despatched within 2 working days - 5 in stock
1+ £17.00
Price per unit Ex VAT
Line
Faithfull C300 Polyethylene Brick Line 36m (118ft) Orange
Faithfull C300 Polyethylene Brick Line 36m (118ft) Orange
Standard range
Order code: 95-6369
MPN: C300

Despatched within 2 working days - 100 in stock
1+ £3.17
Price per unit Ex VAT
Line

Trustpilot