CamdenBoss CBRS01SBK Room Sensor Enclosure, Size 1, Solid, Black, 86x86x25.5mm

MPN
CBRS01SBK
Brand
CamdenBoss
Order Code
30-7743
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/10/2026

A size 1 solid black wall mountable enclosure that make ideal enclosures for room sensors. The solid housing lends itself to wall mount controls and smart applications such as lighting, security or network modules.


  • Solid construction
  • Colour black RAL9005
  • Size 1 86 x 86 x 25.5mm
  • Multiple mounting options, including single gang UK-plug back box (CBRS01)
  • Front and back clip together construction
  • Internal PCB Mount pillars
  • Fits Arduino development board
  • Rear knockout for cable entry (20mm diameter)
  • Recessed front face for overlays
  • Recessed rear face for additional labelling
  • Materials ABS UL94-V0
  • Operating temperature -10°C to + 70°C
  • Standard unit includes lid and base
  • Manufactured in the UK
  • CamdenBoss CBRS01SBK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 25.5mm
Enclosure Length 86mm
Enclosure Width 86mm
Colour Black RAL9005
External Features Solid construction
Internal Features PCB Mount pillars
Material ABS
Size 1 86 x 86 x 25.5mm
Size 1 86 x 86 x 25.5mm

Reviews

Be the first to submit a review

Trustpilot