Hammond 1554HLGY Watertight ABS Enclosure 180 x 120 x 45, Grey

MPN
1554HLGY
Brand
Hammond
UPC-12
623980513942
Order Code
30-7651
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.94 £20.93
10+ £18.52 £17.33
50+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/12/2026


This Hammond 1554 series watertight ABS enclosure is ideal for mounting PCBs or DIN rail mounted components.

The enclosure is moulded in light grey general purpose ABS plastic. The IP6 gasketed lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. The lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly.


  • Dimensions 180 x 120 x 45mm
  • Suitable for indoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-HB
  • IP66 Rating
  • Hammond 1554HLGY

Hammond enclosure modification


Type Watertight ABS Enclosure
Enclosure Height 45mm
Enclosure Length 180mm
Enclosure Width 120mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimension 180 x 120 x 45mm
Dimensions 180 x 120 x 45mm
External Features Waterproof lid
Internal Features DIN Rail
Material ABS

Reviews

Be the first to submit a review

Trustpilot