Hammond 1551UTBU Miniature Plastic Enclosure 100 x 40 x 20 Trans. Blue

MPN
1551UTBU
Brand
Hammond
UPC-12
623980532295
Order Code
30-7628
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.85
10+ £3.19
50+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 61 in stockBack-order availability date - 06/11/2026

This Hammond 1551 series miniature plastic enclosure is ideal for mounting small PCBs or used as a potting box.

The enclosure is moulded in general purpose ABS plastic, with a satin finish. The IP54 rated lap joint construction provides protection against access of dust and splashing water.


  • Dimensions 100 x 40 x 20mm
  • Colour translucent blue
  • Complete with lid and two self tapping screws
  • 2x PCB standoffs moulded into interior
  • IP54 Rating
  • Hammond 1551UTBU

Hammond enclosure modification


Type Miniature
Enclosure Height 20mm
Enclosure Length 100mm
Enclosure Width 40mm
Colour Translucent blue
Protection Rating IP54
External Features Lid
Internal Features PCB Standoffs
Material ABS

Reviews

Be the first to submit a review

Trustpilot