nice enclosure
Just what I needed for my project, a nice touch is the single fastening screw system. Good price and speedy delivery
This modern, robust and high-quality universal enclosure is easy to assemble and is designed to provide flexibility and increased functionality.
Features such as the unique, dual action lid and clip-in-points for a PCB, reduce assembly time whilst providing the end user with a premium quality, modern product that is suitable for a wide range of applications, such as: Data logging, fire sensors, solar controllers, DIN Rail electronics, environmental monitoring, desktop instruments, production equipment, solar controllers, IoT equipment, speakers and audible indication, etc.
The enclosure has a large unobstructed PCB footprint (allowing for edge-to-edge components) and there are also a range of features designed to save you money by reducing assembly time. A unique dual action lid is held in place by either a a single screw or push-button clip.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Enclosure Height | 50mm |
|---|---|
| Enclosure Length | 150mm |
| Enclosure Width | 90mm |
| Colour | Grey |
| Protection Rating | IP40 |
| Dimension | 150 x 90 x 50mm |
| Dimensions | 150 x 90 x 50mm |
| External Features | Dual Action Lid |
| Internal Features | PCB mounting pillars |
| IP Rating | IP40 |
| Material | ABS |
Just what I needed for my project, a nice touch is the single fastening screw system. Good price and speedy delivery