Hammond 1590MM Diecast Enclosure with PCB Guides 50 x 50 x 31 Natural

Order Code:

30-7122

Brand: Hammond MPN: 1590MM GTIN-14: 00623980023397
Qty Unit Price (Ex VAT)
1+ £5.72
50+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 17/04/2026

The Hammond Diecast Enclosure 1590MM measures 50 x 50 x 31mm and is from a range of diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Natural finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Includes integral cast-in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond type 1590MM

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 50mm
Enclosure Width 50mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP54
Finish Natural
Internal Features PCB mounting
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot