Hammond 1590WBSFLBK Watertight Diecast Enclosure Flanged Lid 112 x 60 x 42 Black

Order Code:

30-7091

Brand: Hammond MPN: 1590WBSFLBK GTIN-14: 00623980400617
Qty Unit Price (Ex VAT)
1+ £16.93
50+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 22/04/2026

Black diecast aluminium electronic instrument enclosure from Hammond sealed to IP65, measuring 112 x 60 x 42mm, with mounting flanges built into the lid.


  • Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
  • 0-rings are supplied to seal the lid fastening screws
  • Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
  • Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
  • Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
  • Hammond type 1590WBSFLBK

Please note that dimensions stated are for the box only; lid adds 4mm to height stated, flanges add approximately 13mm each side.

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 42mm
Colour Black
Protection Rating IP65
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot