Hammond 1590WBSFBK Watertight Diecast Enclosure Flanged Base 112 x 60 x 42 Black

MPN
1590WBSFBK
Brand
Hammond
GTIN-14
00623980400549
Order Code
30-7083
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £24.38
50+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/08/2026


A watertight black-painted diecast aluminium alloy enclosure with flanged base from Hammond, measuring 112 x 60 x 42mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Hammond type: 1590WBSFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 42mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot