Hammond 1590WBSF Watertight Diecast Enclosure Flanged Base 112 x 60 x 42 Natural

Order Code:

30-7082

Brand: Hammond MPN: 1590WBSF GTIN-14: 00623980400556
Qty Was Unit Price (Ex VAT)
1+ £21.71 £18.73
50+ £18.19 £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 112 x 60 x 42mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Hammond type 1590WBSF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 42mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot