Hammond 1590WB2F Watertight Diecast Enclosure Flanged Base 112 x 60 x 38 Natural

MPN
1590WB2F
Brand
Hammond
GTIN-14
00623980810171
Order Code
30-7076
Country of Origin
Taiwan
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £26.95
50+ £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 20 in stockBack-order availability date - 25/06/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 112 x 60 x 38mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Hammond type 1590WB2F

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot