Hammond 1590BSBK Diecast Enclosure 112 x 60 x 38 black

Order Code:

30-7035

Brand: Hammond MPN: 1590BSBK GTIN-14: 00623980026220
Qty Unit Price (Ex VAT)
1+ £13.28
50+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 1 working daysBack-order availability date - 02/04/2026

The Hammond Diecast Enclosure 1590BBK measures 112 x 60 x 38mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Black
Protection Rating IP54
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot