Hammond 1590BS Diecast Enclosure 112 x 60 x 38 Natural

MPN
1590BS
Brand
Hammond
GTIN-14
00623980026206
Order Code
30-7034
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.61
50+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockFurther 212 despatched in 5 working days

The Hammond Diecast Enclosure 1590BS measures 112 x 60 x 38mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590BS

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot