Hammond 1590BB2BK Diecast Enclosure 119 x 94 x 38 Black

MPN
1590BB2BK
Brand
Hammond
GTIN-14
00623980810270
Order Code
30-7031
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.03
50+ £18.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 9 in stockBack-order availability date - 23/06/2026

The Hammond Diecast Enclosure 1590BB2BK measures 119 x 94 x 38mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 119mm
Enclosure Width 94mm
Enclosure Height 38mm
Colour Black
Protection Rating IP54
Finish Powder painted
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot