Hammond 1590BBYL Aluminium 'Stomp Box' Enclosure Yellow (119 x 94 x 34mm

MPN
1590BBYL
Brand
Hammond
GTIN-14
00623980025629
Order Code
30-6120
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.93
50+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 9 despatched in 5 working days

The Hammond Aluminium ‘Stomp Box’ Enclosure Yellow 1590BBYL (119 x 94 x 34mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure, which is easy to machine
  • Yellow powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing moisture
  • Designed to meet IP54
  • Hammond series 1590

Hammond enclosure modification


Type Stomp Boxes
Enclosure Length 119mm
Enclosure Width 94mm
Enclosure Height 34mm
Colour Yellow
Protection Rating IP54
Finish Gloss powder painted
Material Diecast aluminium
Series 1590BB

Reviews

Be the first to submit a review

Trustpilot