Hammond 1590WR1FLBK Watertight Diecast Enclosure Flanged Lid 192x111x61 Black

MPN
1590WR1FLBK
Brand
Hammond
GTIN-14
00623980998756
Order Code
30-6107
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.28
50+ £29.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 04/07/2026

Watertight diecast black aluminium alloy box with flanged lid from Hammond, measuring 192 x 111 x 61mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Painted black
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WR1FLBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 192mm
Enclosure Width 111mm
Enclosure Height 61mm
Colour Black
Protection Rating IP65
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot