Hammond 1590WXXFL Watertight Diecast Enclosure Flanged Lid 145x121x39 Natural

Order Code:

30-6095

Brand: Hammond MPN: 1590WXXFL GTIN-14: 00623980036090
Qty Unit Price (Ex VAT)
1+ £18.45
50+ £16.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 145 x 121 x 39mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WXXFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 145mm
Enclosure Width 121mm
Enclosure Height 39mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot