Hammond 1590WTFL Watertight Diecast Enclosure Flanged Lid 120.5x79.5x59 Natural

MPN
1590WTFL
Brand
Hammond
GTIN-14
00623980677514
Order Code
30-6091
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.32
50+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 48 in stockBack-order availability date - 27/05/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 120.5 x 79.5 x 59mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WTFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120.5mm
Enclosure Width 79.5mm
Enclosure Height 59mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot